TMPW 5-112-T | TRACO POWER

AC/DC converter, 90-305 VAC/100-430 VDC, 5 W, 1 output, 12 VDC, TMPW 5-112-T

Order No.: 34C0104
EAN: 7613441074337
MPN:
TMPW 5-112-T
Series: TMPW5
TMPW 5-112-T TRACO POWER AC/DC Converters
Image may differ
Unit Price (€ / pc.)
19.6826 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
19.68 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6826 €
10 pcs.
17.7072 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC/DC Power supply, TMPW 5-112-T, TRACO POWER

The TMPW 5-112-T is a 5 Watt AC/DC Power supply with an extended input range of 90-305 VAC and is suitable for industrial and household/building technology applications and comes in a compact encapsulated plastic case. This product offers an I/O-isolation voltage of 4000 VAC, a high temperature range of -40 to +70°C and is prepared for protection class II applications. Additionally, an internal EN 55032 class B filter saves valuable board space for an otherwise often mandatory external filter setup. An energy efficient design and safety approvals according to IEC/EN/UL 62368-1 and EN 60335-1 make this product suitable for a wide range of industrial and household/building technology applications.

Features

  • 6-side shielded metal case with insulated baseplate
  • High efficiency for low thermal loss
  • Protection against short circuit
Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 0.4 A
Ausgangsspannungsbereich 12 VDC
Eingangsspannungsbereich 90-305 VAC/100-430 VDC
Leistung 5 W
Wirkungsgrad 81 %
Bauform Chassismontage
Isolationsspannung 4 kV
Länge 55.1 mm
Breite 43.2 mm
Höhe 22.9 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
SVHC frei Yes