TMPW 5-124-T | TRACO POWER

AC/DC converter, 90-305 VAC/100-430 VDC, 5 W, 1 output, 24 VDC, TMPW 5-124-T

Order No.: 34C0105
EAN: 7613441074344
MPN:
TMPW 5-124-T
Series: TMPW5
TMPW 5-124-T TRACO POWER AC/DC Converters
Image may differ
Unit Price (€ / pc.)
19.6826 € *
Available: 0 pcs.
Next delivery: 8 pcs. on 2025-05-02
Leadtime: 14 Weeks **
Total Price:
19.68 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6826 €
10 pcs.
17.7072 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC/DC Power supply, TMPW 5-124-T, TRACO POWER

The TMPW 5-124-T is a 5 Watt AC/DC Power supply with an extended input range of 90-305 VAC and is suitable for industrial and household/building technology applications and comes in a compact encapsulated plastic case. This product offers an I/O-isolation voltage of 4000 VAC, a high temperature range of -40 to +70°C and is prepared for protection class II applications. Additionally, an internal EN 55032 class B filter saves valuable board space for an otherwise often mandatory external filter setup. An energy efficient design and safety approvals according to IEC/EN/UL 62368-1 and EN 60335-1 make this product suitable for a wide range of industrial and household/building technology applications.

Features

  • 6-side shielded metal case with insulated baseplate
  • High efficiency for low thermal loss
  • Protection against short circuit
Technical specifications
Number of outputs 1
Output current 0.2 A
Output voltage DC 24 VDC
Input voltage AC 90-305 VAC/100-430 VDC
Power 5 W
efficiency 83 %
Design Chassismontage
Isolation voltage 4 kV
Length 55.1 mm
Width 43.2 mm
Height 22.9 mm
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
SVHC free Yes