TMPW 50-115-J | TRACO POWER

AC/DC converter, 90-305 VAC/100-430 VDC, 50 W, 1 output, 15 VDC, TMPW 50-115-J

Order No.: 34C0100
EAN: 7613441063003
MPN:
TMPW 50-115-J
Series: TMPW50J
TMPW 50-115-J TRACO POWER AC/DC Converters
Image may differ
Unit Price (€ / pc.)
44.8035 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
44.80 € *
Price list
Quantity
Price per unit*
1 pcs.
44.8035 €
10 pcs.
40.3172 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC/DC Power supply, TMPW 50-115-J, TRACO POWER

The TMPW 50-115-J is a 50 Watt AC/DC series with an extended input range of 90-305 VAC and is suitable for industrial and household/building technology applications and comes in a compact encapsulated plastic case. This product offers an I/O-isolation voltage of 4000 VAC, a high temperature range of -40 to +70°C and is prepared for protection class II applications. Additionally, an internal EN 55032 class B filter saves valuable board space for an otherwise often mandatory external filter setup. An energy efficient design and safety approvals according to IEC/EN/UL 62368-1 and EN 60335-1 make this product suitable for a wide range of industrial and household/building technology applications.

Features

  • No load input power
  • High efficiency up to 89%
  • Protection class II prepared
Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 3.3 A
Ausgangsspannungsbereich 15 VDC
Eingangsspannungsbereich 90-305 VAC/100-430 VDC
Leistung 50 W
Wirkungsgrad 88 %
Bauform Chassismontage
Isolationsspannung 4 kV
Länge 97 mm
Breite 48.3 mm
Höhe 25.4 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
SVHC frei Yes