TMW 24-124P | TRACO POWER

AC/DC converter, 85-264 VAC, 24 W, 1 output, 24 VDC, TMW 24-124P

Order No.: 35C1677
EAN: 7613441064949
MPN:
TMW 24-124P
Series: TMW
TMW 24-124P TRACO POWER AC/DC Converters
Image may differ
Unit Price (€ / pc.)
44.0419 € *
Available in 7 Days: 309 pcs. - if ordered today
Total Price:
44.04 € *
Price list
Quantity
Price per unit*
1 pcs.
44.0419 €
5 pcs.
39.6270 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC Medical power supply, TMW 24-124P, TRACO POWER

The TMW 24P is a fully encapsulated AC/DC power supply designed for medical, household, and industrial applications. All models comes in a compact, dust resistant, and waterproof IP68 housings, are IEC/EN 62368-1, IEC/- EN 60335-1 and IEC/EN 60601-1 3rd edition compliant and are certified for 2xMOPP. Featuring a reinforced isolation, the TMW 24P power supply is prepared for protection class II applications. It`s wide operating temperature range from -20°C to +80°C makes them ideal candidates for demanding applications.

Features

  • Fully encapsulated, dust resistant, and waterproof
  • Mountable in wall outlet boxes
  • Short-circuit protection (SCP)
  • Overvoltage protection (OVP)
  • Overtemperature protection (OTP)
Technical specifications
Filter Property Value
Number of outputs 1
Output current 1 A
Output voltage DC 24 VDC
Input voltage AC 85-264 VAC
Power 24 W
efficiency 90 %
Design PCB mounting
Isolation voltage 4 kV
Length 53 mm
Width 51 mm
Height 24.5 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85044083
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes