TXLN 750-124 | TRACO POWER
Power supply, 90-264 VAC/127-375 VDC, 750 W, 1 output, 24 VDC, TXLN 750-124
Order No.: 25K4364
EAN: 7613441064789
MPN:
TXLN 750-124
Unit Price (€ / pc.)
376.4208 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
376.42 € *
Price list
Quantity
Price per unit*
1 pcs.
376.4208 €
10 pcs.
338.7692 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supply, TXLN 750-124, Traco
AC/DC-power supply 24 VDC, 31.3 A, metal case. This is an encased power supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, it is easy to install in any equipment.
Features
- Convection cooled (with integrated fan)
- High efficiency up to 90 %
- Short circuit, overvoltage and overload protection
- Universal input 90-264 VAC
Technical specifications
Number of outputs | 1 | |
Output current | 31300 mA | |
Output voltage DC | 24 VDC | |
Input voltage AC | 90-264 VAC/127-375 VDC | |
Power | 750 W | |
efficiency | 88 % | |
Design | Chassismontage | |
Isolation voltage | 3 kV | |
Length | 275 mm | |
Width | 125 mm | |
Height | 63 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |