TCI 130-DC | TRACO POWER
Output cable, 0.75 m, for TCI 130, TCI 130-DC
Order No.: 35C1003
EAN: 7613441075006
MPN:
TCI 130-DC
Unit Price (€ / pc.)
5.8072 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
5.81 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8072 €
5 pcs.
5.2241 €
*incl. VAT plus shipping costs
**Subject to prior sale
Output cable, TCI 130-DC, TRACO POWER
Output cable, 0.75 m, accessory for the TCI 130 .
Technical specifications
Ausführung | 0,75 m | |
Geeignet für | TCI 130 | |
Zubehörart | Ausgangskabel |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044060 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |