TCI 240-DC | TRACO POWER
Output cable, 0.75 m, for TCI 240, TCI 240-DC
Order No.: 35C1007
EAN: 7613441075013
MPN:
TCI 240-DC
Unit Price (€ / pc.)
8.5204 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
8.52 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5204 €
5 pcs.
7.6755 €
*incl. VAT plus shipping costs
**Subject to prior sale
Output cable, TCI 240-DC, TRACO POWER
Output cable, 0.75 m, accessory for the TCI 240 .
Technical specifications
Ausführung | 0,75 m | |
Geeignet für | TCI 240 | |
Zubehörart | Ausgangskabel |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044060 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |