TCI 500-AUX | TRACO POWER
Output cable, 0.75 m, for TCI 500, TCI 500-AUX
Order No.: 35C1014
EAN: 7613441075020
MPN:
TCI 500-AUX
Unit Price (€ / pc.)
7.7469 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7.75 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7469 €
5 pcs.
6.9615 €
*incl. VAT plus shipping costs
**Subject to prior sale
Output cable, TCI 500-AUX, TRACO POWER
Output cable, 0.75 m, accessory for the TCI 500 .
Technical specifications
Zubehörart | Ausgangskabel | |
Ausführung | 0,75 m | |
Geeignet für | TCI 500 |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044060 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |