TCI-AC1 | TRACO POWER
Input line, 0.75 m, for TCI 130/TCI 240/TCI 500, TCI-AC1
Order No.: 35C1015
EAN: 7613441074993
MPN:
TCI-AC1
Unit Price (€ / pc.)
1.7493 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7493 €
5 pcs.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale
Input cable, TCI-AC1, TRACO POWER
Input cable, 0.75 m, accessory for the TCI 130, TCI 240 and TCI 500 .
Technical specifications
Zubehörart | Eingangskabel | |
Ausführung | 0,75 m | |
Geeignet für | TCI 130/TCI 240/TCI 500 |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044060 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |