TIB-REM480 | TRACO POWER

Redundancy module, 11-56 VDC, for power supply, TIB-REM480

Order No.: 35C1558
EAN: 7613441076201
MPN:
TIB-REM480
Series: TIB-REM
TIB-REM480 TRACO POWER Accessories for power supplies
Image may differ
Unit Price (€ / pc.)
105.7672 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
105.77 € *
Price list
Quantity
Price per unit*
1 pcs.
105.7672 €
5 pcs.
95.2000 €
*incl. VAT plus shipping costs
**Subject to prior sale

Redundancy module, TIB-REM480, TRACO POWER

The TIB-REM480 is a compact, DIN-rail mountable redundancy module for failover operation of AC/DC power supplies. The redundancy function is available for nominal currents of up to 20 A over a wide input voltage range of 11-56 V. Boost currents of up to 60 A are permitted for up to 4 seconds. The TIB-REM480 uses active sharing technology to minimize the power losses during normal operation and in failover mode. The TIB-REM480 can operate at ambient temperatures between -20°C and +60°C without derating and without the need for active cooling. The TIB-REM480 is specifically designed, tested, and approved for operation with Traco Power’s TIB line of DIN-rail mountable power supplies.

Features

  • DIN-rail mounting bracket
  • 99% efficiency
  • Active current sharing
  • Low standby power
  • Convection cooled
Technical specifications
Zubehörart Redundanzmodul
Ausführung 11-56 VDC
Geeignet für Stromversorgung
Logistics
Ursprungsland CN
Zolltarifnummer 85044060
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes