TMP-MK2 | TRACO POWER

DIN rail mounting kit, for TMP 30, TMP 60 series, TMP-MK2

Order No.: 32C2267
MPN:
TMP-MK2
Series: TMP
TMP-MK2 TRACO POWER Accessories for power supplies
Image may differ
Unit Price (€ / pc.)
5.4502 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
27.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
5.4502 €

Mounting kit, TMP-MK2, TRACO POWER

The TMP-MK2 is a plastic DIN-Rail mounting kit that offers a fast and easy solution to switch the mounting type of the TMP 30 and TMP 60 Series.

Ordering information

  • 1 x DIN Rail Clip
  • 1 x Heat Sink (Mounting Plate)
  • 4 x Screw M3 x 12, round head
  • 4 x Screw M3 x 8, round head
Technical specifications
Geeignet für TMP 30, TMP 60 Serie
Zubehörart DIN-Schienen-Montagesatz
Logistics
Ursprungsland TW
Zolltarifnummer 83089000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei