TPP 450-AUX1 | TRACO POWER
Output cable, 2 x 4 pole, for TPP 450, TPP 450-AUX1
Order No.: 35C1779
EAN: 7613441061887
MPN:
TPP 450-AUX1
Unit Price (€ / pc.)
5.2955 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
5.30 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2955 €
10 pcs.
4.7600 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable, TPP 450-AUX1, TRACO POWER
Cable for auxiliary connection (2 x 4 pin) for TPP.
Technical specifications
Ausführung | 2 x 4-polig | |
Geeignet für | TPP 450 | |
Zubehörart | Ausgangskabel |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044083 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |