TPP 450-AUX2 | TRACO POWER
Output cable, 2 x 4 pole, for TPP 450, TPP 450-AUX2
Order No.: 35C1780
EAN: 7613441061894
MPN:
TPP 450-AUX2
Unit Price (€ / pc.)
5.9857 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
5.99 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9857 €
10 pcs.
5.3907 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable, TPP 450-AUX2, TRACO POWER
Cable for auxiliary connection (2 x 5 pin) for TPP.
Technical specifications
Ausführung | 2 x 4-polig | |
Geeignet für | TPP 450 | |
Zubehörart | Ausgangskabel |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044083 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |