TSP-BCM24 | TRACO POWER
Battery control module, for UPS systems, TSP-BCM24
Unit Price (€ / pc.)
167.0403 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
167.04 € *
Price list
Quantity
Price per unit*
1 pcs.
167.0403 €
10 pcs.
150.3446 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery control modules for power supplies of series TSP.., type TSP-BCM24.
For professional charging and monitoring management of external lead gel accumulators for the configuration of an UPS system; Features: overload protection, deep discharge protection: Input: 24 VDC. Input power: max. 360 W. Output voltage: 24 VDC. Output power: max. 360 W. Operating temperatures: –25 to +70 °C. Dimensions: W 35, H 110, D 110 mm.
Technical attributes (type, output power, output voltage, output adjustment range, output current max): TSP-BCM24, battery control module
Technical specifications
Suitable for | USV-Systeme | |
Accessory Type | Batteriekontrollmodul |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |