TSP-BFM24 | TRACO POWER
Buffer module, for power supply, TSP-BFM24
Unit Price (€ / pc.)
264.3347 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
264.33 € *
Price list
Quantity
Price per unit*
1 pcs.
264.3347 €
10 pcs.
237.8929 €
*incl. VAT plus shipping costs
**Subject to prior sale
Backup module for power supplies of series TSP.., type TSP-BFM24.
Maintains an output voltage of 24 VDC in case of voltage dips or power failure. Backup functionality is implemented by means of an array of backup capacitors; Input voltage: 24 to 28 VDC. Backup time: 200 ms at max. 25 A, max. 4.0 s at 1.2 A. Output power: max. 600 W. Dimensions: W 54, H 110, D 110 mm.
Technical attributes (type, output power, output voltage, output adjustment range, output current max): TSP-BFM24, backup module
Technical specifications
Suitable for | Stromversorgung | |
Accessory Type | Puffermodul |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |