A08 T30 HWB | TRACO POWER
AC axial fan, 240 V, 80 x 80 x 25 mm, 28.8 m³/h, 30 dB, ball bearing, TRACO POWER A08 T30 HWB
Order No.: 82B4602
EAN: 4099889479386
MPN:
A08 T30 HWB
Unit Price (€ / pc.)
56.6083 € *
Available: 3 pcs.
Leadtime: 12 Weeks **
Total Price:
56.61 € *
Price list
Quantity
Price per unit*
1 pcs.
56.6083 €
5 pcs.
53.2049 €
15 pcs.
51.1700 €
50 pcs.
48.9090 €
150 pcs.
46.8741 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC Axial fan, A08 T30 HWB, TRACO
The A08 T30 HWB axial AC fan is a type of fan that blow air along the axis of the fan that is, the fancurved blades force air to move in parallel with the shaft on which the blades rotate. This fan can produce variable airflow and create higher flow rates than centrifugal fan.
Features
- Housing die cast aluminum
- Impedance protected
- Impeller thermoplastic - UL 94V-0
- Cable connection 300mm stranded wire or flat plug connection AMP6.9
Technical specifications
Version | AC-Axiallüfter | |
Width | 80 mm | |
speed | 2450 1/min | |
Height | 80 mm | |
Type of bearing | Kugellager | |
Rated voltage | 240 V | |
Sound pressure level | 30 db | |
Depth | 25 mm | |
Volume flow | 28.8 m³/h |
Download
Logistics
Country of origin | TW |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |