A08 T30 HWS | TRACO POWER

AC axial fan, 240 V, 80 x 80 x 25 mm, 28.2 m³/h, 29 dB, slide bearing, TRACO POWER A08 T30 HWS

Order No.: 82B4600
EAN: 4099889479379
MPN:
A08 T30 HWS
A08 T30 HWS TRACO POWER Axial Fans
Image may differ
Unit Price (€ / pc.)
24.2165 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
24.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.2165 €

AC Axial fan, A08 T30 HWS, TRACO

The A08 T30 HWS axial AC fan is a type of fan that blow air along the axis of the fan that is, the fancurved blades force air to move in parallel with the shaft on which the blades rotate. This fan can produce variable airflow and create higher flow rates than centrifugal fan.

Features

  • Housing die cast aluminum
  • Impedance protected
  • Impeller thermoplastic - UL 94V-0
  • Cable connection 300mm stranded wire or flat plug connection AMP6.9
Technical specifications
Ausführung AC-Axiallüfter
Breite 80 mm
Drehzahl 2300 1/min
Höhe 80 mm
Lagerart Gleitlager
Nennspannung 240 V
Schalldruckpegel 29 db
Tiefe 25 mm
Volumenstrom 28.2 m³/h
Logistics
Ursprungsland TW
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes