A12 T30 HTS | TRACO POWER
AC axial fan, 240 V, 120 x 120 x 25 mm, 96 m³/h, 43 dB, slide bearing, TRACO POWER A12 T30 HTS
Order No.: 82B4620
EAN: 4099889479393
MPN:
A12 T30 HTS
Unit Price (€ / pc.)
45.339 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
AC Axial fan, A12 T30 HTS, TRACO
The A12 T30 HTS axial AC fan is a type of fan that blow air along the axis of the fan that is, the fancurved blades force air to move in parallel with the shaft on which the blades rotate. This fan can produce variable airflow and create higher flow rates than centrifugal fan.
Features
- Housing die cast aluminum
- Impedance protected
- Impeller thermoplastic - UL 94V-0
- Cable connection 300mm stranded wire or flat plug connection AMP6.9
Technical specifications
Ausführung | AC-Axiallüfter | |
Breite | 120 mm | |
Drehzahl | 2000 1/min | |
Höhe | 120 mm | |
Lagerart | Gleitlager | |
Nennspannung | 240 V | |
Schalldruckpegel | 43 db | |
Tiefe | 25 mm | |
Volumenstrom | 96 m³/h |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |