D04 T12 MWS | TRACO POWER

DC axial fan, 12 V, 40 x 40 x 20 mm, 10.8 m³/h, 25.5 dB, slide bearing, TRACO POWER D04 T12 MWS

Order No.: 82B4502
EAN: 4099889479263
MPN:
D04 T12 MWS
D04 T12 MWS TRACO POWER Axial Fans
Image may differ
Unit Price (€ / pc.)
12.019 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
12.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.019 €

DC Axial fan, D04 T12 MWS, TRACO

The D04 T12 MWS Axial DC fan is a type of fan that blow air along the axis of the fan that is, the fancurved blades force air to move in parallel with the shaft on which the blades rotate. This fan can produce variable airflow and create higher flow rates than centrifugal fan.

Features

  • Cable connector 300 mm, stranded wire stripped, tinned
  • Housing and blades in thermoplastic - UL 94V-0
  • Protected against blocking
  • Reverse polarity protected
Technical specifications
Ausführung DC-Axiallüfter
Breite 40 mm
Drehzahl 6000 1/min
Höhe 40 mm
Lagerart Gleitlager
Nennspannung 12 V
Schalldruckpegel 25.5 db
Tiefe 20 mm
Volumenstrom 10.8 m³/h
Logistics
Ursprungsland TW
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes