D04 T24 MWS | TRACO POWER
DC axial fan, 24 V, 40 x 40 x 20 mm, 8.4 m³/h, 22.8 dB, slide bearing, TRACO POWER D04 T24 MWS
Order No.: 82B4504
EAN: 4099889479270
MPN:
D04 T24 MWS
Unit Price (€ / pc.)
15.1249 € *
Available: 29 pcs.
Total Price:
15.12 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1249 €
10 pcs.
13.3042 €
50 pcs.
12.3998 €
150 pcs.
11.8643 €
500 pcs.
11.2455 €
*incl. VAT plus shipping costs
Subject to prior sale
DC Axial fan, D04 T24 MWS, TRACO
The D04 T24 MWS Axial DC fan is a type of fan that blow air along the axis of the fan that is, the fancurved blades force air to move in parallel with the shaft on which the blades rotate. This fan can produce variable airflow and create higher flow rates than centrifugal fan.
Features
- Cable connector 300 mm, stranded wire stripped, tinned
- Housing and blades in thermoplastic - UL 94V-0
- Protected against blocking
- Reverse polarity protected
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 24 V | |
| Width | 40 mm | |
| Height | 40 mm | |
| Depth | 20 mm | |
| Volume flow | 8.4 m³/h | |
| Sound pressure level | 22.8 db | |
| speed | 4500 1/min | |
| Type of bearing | slide bearing |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 84145925 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |