D06 T24 LWS | TRACO POWER
DC axial fan, 24 V, 60 x 60 x 25 mm, 26.4 m³/h, 26.7 dB, slide bearing, TRACO POWER D06 T24 LWS
Order No.: 82B4512
EAN: 4099889479294
MPN:
D06 T24 LWS
Unit Price (€ / pc.)
20.4680 € *
Available: 25 pcs.
Next delivery: 25 pcs. on 2025-07-04
Leadtime: 12 Weeks **
Total Price:
20.47 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4680 €
10 pcs.
18.0166 €
50 pcs.
16.7909 €
150 pcs.
16.0412 €
500 pcs.
15.2320 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, D06 T24 LWS, TRACO
The D06 T24 LWS Axial DC fan is a type of fan that blow air along the axis of the fan that is, the fancurved blades force air to move in parallel with the shaft on which the blades rotate. This fan can produce variable airflow and create higher flow rates than centrifugal fan.
Features
- Cable connector 300 mm, stranded wire stripped, tinned
- Housing and blades in thermoplastic - UL 94V-0
- Protected against blocking
- Reverse polarity protected
Technical specifications
Version | DC-Axiallüfter | |
Width | 60 mm | |
speed | 3300 1/min | |
Height | 60 mm | |
Type of bearing | Gleitlager | |
Rated voltage | 24 V | |
Sound pressure level | 26.7 db | |
Depth | 25 mm | |
Volume flow | 26.4 m³/h |
Download
Logistics
Country of origin | TW |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |