D09 T24 HWS | TRACO POWER

DC axial fan, 24 V, 92 x 92 x 25 mm, 84 m³/h, 33 dB, slide bearing, TRACO POWER D09 T24 HWS

Order No.: 82B4532
EAN: 4099889479331
MPN:
D09 T24 HWS
D09 T24 HWS TRACO POWER Axial Fans
Image may differ
Unit Price (€ / pc.)
17.4454 € *
Available: 11 pcs.
Leadtime: 12 Weeks **
Total Price:
17.45 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4454 €
10 pcs.
15.3629 €
50 pcs.
14.3038 €
150 pcs.
13.6731 €
500 pcs.
12.9829 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC Axial fan, D09 T24 HWS, TRACO

The D09 T24 HWS Axial DC fan is a type of fan that blow air along the axis of the fan that is, the fancurved blades force air to move in parallel with the shaft on which the blades rotate. This fan can produce variable airflow and create higher flow rates than centrifugal fan.

Features

  • Cable connector 300 mm, stranded wire stripped, tinned
  • Housing and blades in thermoplastic - UL 94V-0
  • Protected against blocking
  • Reverse polarity protected
Technical specifications
Ausführung DC-Axiallüfter
Breite 92 mm
Drehzahl 3200 1/min
Höhe 92 mm
Lagerart Gleitlager
Nennspannung 24 V
Schalldruckpegel 33 db
Tiefe 25 mm
Volumenstrom 84 m³/h
Logistics
Ursprungsland TW
Zolltarifnummer 85319000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes