D12 M24 HWS | TRACO POWER
DC axial fan, 24 V, 120 x 120 x 38 mm, 177 m³/h, 41 dB, slide bearing, TRACO POWER D12 M24 HWS
Order No.: 82B4552
EAN: 4099889479362
MPN:
D12 M24 HWS
Unit Price (€ / pc.)
26.5846 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
DC Axial fan, D12 M24 HWS, TRACO
The D12 M24 HWS Axial DC fan is a type of fan that blow air along the axis of the fan that is, the fancurved blades force air to move in parallel with the shaft on which the blades rotate. This fan can produce variable airflow and create higher flow rates than centrifugal fan.
Features
- Cable connector 300 mm, stranded wire stripped, tinned
- Housing and blades in thermoplastic - UL 94V-0
- Protected against blocking
- Reverse polarity protected
Technical specifications
Ausführung | DC-Axiallüfter | |
Breite | 120 mm | |
Drehzahl | 2750 1/min | |
Höhe | 120 mm | |
Lagerart | Gleitlager | |
Nennspannung | 24 V | |
Schalldruckpegel | 41 db | |
Tiefe | 38 mm | |
Volumenstrom | 177 m³/h |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 84145925 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |