D12 T12 HWS | TRACO POWER

DC axial fan, 12 V, 120 x 120 x 25 mm, 142 m³/h, 44 dB, slide bearing, TRACO POWER D12 T12 HWS

Order No.: 82B4540
EAN: 4099889479348
MPN:
D12 T12 HWS
D12 T12 HWS TRACO POWER Axial Fans
Image may differ
Unit Price (€ / pc.)
44.4941 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
44.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.4941 €

DC Axial fan, D12 T12 HWS, TRACO

The D12 T12 HWS axial DC fan is a type of fan that blow air along the axis of the fan that is, the fancurved blades force air to move in parallel with the shaft on which the blades rotate. This fan can produce variable airflow and create higher flow rates than centrifugal fan.

Features

  • Cable connector 300 mm, stranded wire stripped, tinned
  • Housing and blades in thermoplastic - UL 94V-0
  • Protected against blocking
  • Reverse polarity protected
Technical specifications
Ausführung DC-Axiallüfter
Breite 120 mm
Drehzahl 3000 1/min
Höhe 120 mm
Lagerart Gleitlager
Nennspannung 12 V
Schalldruckpegel 44 db
Tiefe 25 mm
Volumenstrom 142 m³/h
Logistics
Ursprungsland TW
Zolltarifnummer 84145925
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes