TCI 130-112-J | TRACO POWER

AC-DC power supply, 12 VDC, 10.83 A, 130 W, TCI 130-112-J

Order No.: 35C1000
EAN: 7613441074818
MPN:
TCI 130-112-J
Series: TCI 130
TRACO POWER
TCI 130-112-J TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
85.9656 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
85.97 € *
Price list
Quantity
Price per unit*
1 pcs.
85.9656 €
5 pcs.
77.3738 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, TCI 130-112-J, TRACO POWER

The TCI 130 is a 130 Watt conduction cooled AC/DC encased power supply with a 4250 VAC reinforced isolation system. Traco Power’s new TCI line focuses on maximizing the proficiency of conduction cooled systems as it offers superior temperature behavior when mounted on a metal chassis or baseplate. This way the TCI 130 can deliver up to 100% of the maximum output power without the need for a fan. Excellent efficiency of up to 91% allows the TCI to operate from -30 to +50°C without derating, while going up to +80°C with either load derating or forced cooling. It also meet OVC III requirements and can operate at up to 5000 m altitude. Active power factor correction, EMC characteristics dedicated for applications in industrial/automation and test & measurement fields and high reliability make the new TCI line an ideal solution for any demanding industrial application.

Features

  • Conduction cooled design approach
  • Fanless operation with up to 100% output power
  • I/O reinforced isolation
  • High efficiency up to 92%
  • Protection class I prepared
Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 10.83 A
Width 59.7 mm
Input voltage AC 90-264 VAC
Length 80 mm
Power 130 W
Depth 43.2 mm
efficiency 90 %
Logistics
Country of origin TW
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes