TCI 500-112U-T | TRACO POWER

AC-DC power supply, 12 VDC, 41.5 A, 500 W, TCI 500-112U-T

Order No.: 35C1009
EAN: 7613441074948
MPN:
TCI 500-112U-T
Series: TCI 500U
TRACO POWER
TCI 500-112U-T TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
173.9304 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
173.93 € *
Price list
Quantity
Price per unit*
1 pcs.
173.9304 €
5 pcs.
156.5326 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, TCI 500-112U-T, TRACO POWER

The TCI 500U is a 500 Watt conduction cooled AC/DC encased power supply with a 4250 VAC reinforced isolation system. Traco Power’s new TCI line focuses on maximizing the proficiency of conduction cooled systems as it offers superior temperature behavior when mounted on a metal chassis or baseplate. This way the TCI 500U can deliver up to 90% of the maximum output power without the need for a fan. Excellent efficiency of up to 92% allows the TCI to operate from -30 to +50°C without derating, while going up to +80°C with either load derating or forced cooling. It also meet OVC III requirements and can operate at up to 5000 m altitude. Active power factor correction, EMC characteristics dedicated for applications in industrial/automation and test & measurement fields and high reliability make the new TCI line an ideal solution for any demanding industrial application.

Features

  • Conduction cooled design approach
  • Fanless operation with up to 100% output power
  • I/O reinforced isolation
  • High efficiency up to 92%
  • Protection class I prepared
Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 41.5 A
Width 83 mm
Input voltage AC 90-264 VAC/127-370 VDC
Length 130 mm
Power 500 W
Depth 62.3 mm
efficiency 90 %
Logistics
Country of origin TW
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes