TCI 500-124-T | TRACO POWER
AC-DC power supply, 24 VDC, 20.8 A, 500 W, TCI 500-124-T
Power supply, TCI 500-124-T, TRACO POWER
The TCI 500 is a 500 Watt forced air cooled AC/DC encased power supply with a 4250 VAC reinforced isolation system. Traco Power’s new TCI line focuses on maximizing the proficiency of conduction cooled systems as it offers superior temperature behavior when mounted on a metal chassis or baseplate. Excellent efficiency of up to 92% allows the TCI 500 to operate from -30 to +70°C with load derating. It also meet OVC III requirements and can operate at up to 5000 m altitude. Active power factor correction, EMC characteristics dedicated for applications in industrial/automation and test & measurement fields and high reliability make the new TCI line an ideal solution for any demanding industrial application.
Features
- Forced air cooled design approach
- I/O reinforced isolation
- High efficiency up to 92%
- Protection class I prepared
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 24 VDC | |
Ausgangsstrom | 20.8 A | |
Breite | 83 mm | |
Eingangsspannungsbereich | 90-264 VAC/127-370 VDC | |
Länge | 130 mm | |
Leistung | 500 W | |
Tiefe | 62.3 mm | |
Wirkungsgrad | 91 % |
Ursprungsland | TW |
Zolltarifnummer | 85044083 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |