TCI 500-124U-T | TRACO POWER
AC/DC power supply, 24 VDC, 20.8 A, 500 W, TCI 500-124U-T
Power supply, TCI 500-124U-T, TRACO POWER
The TCI 500U is a 500 Watt conduction cooled AC/DC encased power supply with a 4250 VAC reinforced isolation system. Traco Power’s new TCI line focuses on maximizing the proficiency of conduction cooled systems as it offers superior temperature behavior when mounted on a metal chassis or baseplate. This way the TCI 500U can deliver up to 90% of the maximum output power without the need for a fan. Excellent efficiency of up to 92% allows the TCI to operate from -30 to +50°C without derating, while going up to +80°C with either load derating or forced cooling. It also meet OVC III requirements and can operate at up to 5000 m altitude. Active power factor correction, EMC characteristics dedicated for applications in industrial/automation and test & measurement fields and high reliability make the new TCI line an ideal solution for any demanding industrial application.
Features
- Conduction cooled design approach
- Fanless operation with up to 100% output power
- I/O reinforced isolation
- High efficiency up to 92%
- Protection class I prepared
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 20.8 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 90-264 VAC/127-370 VDC | |
| Power | 500 W | |
| efficiency | 91 % | |
| Length | 130 mm | |
| Width | 83 mm | |
| Depth | 62.3 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044083 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |