TCI 500-148-T | TRACO POWER

AC-DC power supply, 48 VDC, 10.41 A, 500 W, TCI 500-148-T

Order No.: 35C1012
EAN: 7613441074979
MPN:
TCI 500-148-T
Series: TCI 500
TCI 500-148-T TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
194.9815 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
194.98 € *
Price list
Quantity
Price per unit*
1 pcs.
194.9815 €
5 pcs.
175.4893 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, TCI 500-148-T, TRACO POWER

The TCI 500 is a 500 Watt forced air cooled AC/DC encased power supply with a 4250 VAC reinforced isolation system. Traco Power’s new TCI line focuses on maximizing the proficiency of conduction cooled systems as it offers superior temperature behavior when mounted on a metal chassis or baseplate. Excellent efficiency of up to 92% allows the TCI 500 to operate from -30 to +70°C with load derating. It also meet OVC III requirements and can operate at up to 5000 m altitude. Active power factor correction, EMC characteristics dedicated for applications in industrial/automation and test & measurement fields and high reliability make the new TCI line an ideal solution for any demanding industrial application.

Features

  • Forced air cooled design approach
  • I/O reinforced isolation
  • High efficiency up to 92%
  • Protection class I prepared
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 48 VDC
Ausgangsstrom 10.41 A
Breite 83 mm
Eingangsspannungsbereich 90-264 VAC/127-370 VDC
Länge 130 mm
Leistung 500 W
Tiefe 62.3 mm
Wirkungsgrad 92 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes