TIW 06-103 | TRACO POWER

Switching power supply, 3.3 VDC, 1.2 A, 4 W, TIW 06-103

Order No.: 25K4800
EAN: 4099891286835
MPN:
TIW 06-103
Series: TIW
TIW 06-103 TRACO POWER Built-In Power Supplies Image 1
TIW 06-103 TRACO POWER Built-In Power Supplies Image 2
Image may differ
Unit Price (€ / pc.)
39.3771 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
39.38 € *
Price list
Quantity
Price per unit*
1 pcs.
39.3771 €
10 pcs.
35.4382 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supplies for domestic installations, type Traco TIW.

For installation in flush-mount boxes with encapsulated plastic housing, short-circuit/overload/thermal overload protection; Input voltage: 93 to 264 VAC, 47 to 63 Hz. Current limiting: max. 2.5 A/3.5 A (models up to 6.0 V/as of 12 V). Degree of protection: IP 67. Operating temperatures: –25 to +50 °C.

Technical attributes (type, output voltage, output current, efficiency): TIW 06-103, 3.3 VDC, 1.2 A, 75 %

Technical specifications
Number of outputs 1
Output voltage DC 3,3 VDC
Output current 1.2 A
Width 48 mm
Input voltage AC 90-264 VAC/130-375 VDC
Length 50.2 mm
Power 4 W
Depth 23.6 mm
efficiency 73 %
Logistics
Country of origin TW
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei