TIW 06-105 | TRACO POWER
Switching power supply, 5 VDC, 1 A, 5 W, TIW 06-105
Power supplies for domestic installations, type Traco TIW.
For installation in flush-mount boxes with encapsulated plastic housing, short-circuit/overload/thermal overload protection; Input voltage: 93 to 264 VAC, 47 to 63 Hz. Current limiting: max. 2.5 A/3.5 A (models up to 6.0 V/as of 12 V). Degree of protection: IP 67. Operating temperatures: –25 to +50 °C.
Technical attributes (type, output voltage, output current, efficiency): TIW 06-105, 5.0 VDC, 1.0 A, 75 %
Number of outputs | 1 | |
Output voltage DC | 5 VDC | |
Output current | 1 A | |
Width | 48 mm | |
Input voltage AC | 90-264 VAC/130-375 VDC | |
Length | 50.2 mm | |
Power | 5 W | |
Depth | 23.6 mm | |
efficiency | 76 % |
Country of origin | TW |
Customs tariff number | 85044083 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |