TIW 06-106 | TRACO POWER
Switching power supply, 6 VDC, 1 A, 6 W, TIW 06-106
Unit Price (€ / pc.)
39.3771 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
39.38 € *
Price list
Quantity
Price per unit*
1 pcs.
39.3771 €
10 pcs.
35.4382 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supplies for domestic installations, type Traco TIW.
For installation in flush-mount boxes with encapsulated plastic housing, short-circuit/overload/thermal overload protection
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 6 VDC | |
Output current | 1 A | |
Width | 23.5 mm | |
Input voltage AC | 90-264 VAC/130-375 VDC | |
Length | 50.2 mm | |
Power | 6 W | |
Depth | 48 mm | |
efficiency | 81 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |