TIW 12-112 | TRACO POWER

Switching power supply, 12 VDC, 1 A, 12 W, TIW 12-112

Order No.: 25K4806
EAN: 4099891286866
MPN:
TIW 12-112
Series: TIW
TIW 12-112 TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
43.7206 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
43.72 € *
Price list
Quantity
Price per unit*
1 pcs.
43.7206 €
10 pcs.
39.3533 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supplies for domestic installations, type Traco TIW.

For installation in flush-mount boxes with encapsulated plastic housing, short-circuit/overload/thermal overload protection

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 1 A
Width 23.6 mm
Input voltage AC 90-264 VAC/130-375 VDC
Length 50.2 mm
Power 12 W
Depth 48 mm
efficiency 79 %
Logistics
Country of origin TW
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei