TIW 12-124 | TRACO POWER
Switching power supply, 24 VDC, 500 mA, 12 W, TIW 12-124
Unit Price (€ / pc.)
43.7206 € *
Available: 3 pcs.
Next delivery: 1 pcs. on 2025-06-08
Leadtime: 22 Weeks **
Total Price:
43.72 € *
Price list
Quantity
Price per unit*
1 pcs.
43.7206 €
10 pcs.
39.3533 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supplies for domestic installations, type Traco TIW.
For installation in flush-mount boxes with encapsulated plastic housing, short-circuit/overload/thermal overload protection
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 VDC | |
Output current | 500 mA | |
Width | 23.6 mm | |
Input voltage AC | 93-264 VAC/130-375 VDC | |
Length | 50.2 mm | |
Power | 12 W | |
Degree of protection (IP) | IP67 | |
Depth | 48 mm | |
efficiency | 81 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |