TMP 15112C | TRACO POWER

Power supply module, 12 VDC, 1.25 A, 15 W, TMP 15112C

Order No.: 25K4934
EAN: 4099891286897
MPN:
TMP 15112C
Series: TMP
TMP 15112C TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
52.8479 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
52.85 € *
Price list
Quantity
Price per unit*
1 pcs.
52.8479 €
10 pcs.
47.5524 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power modules, type Traco TMP.

Flat, molded switching mode power supply module with short-circuit and overload protection

For chassis mounting, type TMP 15.

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 1.25 A
Width 54 mm
Input voltage AC 85-264 VAC/120-370 VDC
Length 96 mm
Power 15 W
Depth 23.3 mm
efficiency 79 %
Logistics
Country of origin TW
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei