TMP 15212C | TRACO POWER

Power supply module, ±12 VDC, 650 mA, 16 W, TMP 15212C

Order No.: 25K4938
EAN: 4099891286927
MPN:
TMP 15212C
Series: TMP
TMP 15212C TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
54.9661 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
54.97 € *
Price list
Quantity
Price per unit*
1 pcs.
54.9661 €
10 pcs.
49.4683 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power modules, type Traco TMP.

Flat, molded switching mode power supply module with short-circuit and overload protection

For chassis mounting, type TMP 15.

Technical specifications
Number of outputs 2
Output voltage DC ±12 VDC
Output current 650 mA
Width 54 mm
Input voltage AC 85-264 VAC/120-370 VDC
Length 96 mm
Power 16 W
Depth 23.3 mm
efficiency 79 %
Logistics
Country of origin TW
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei