TMP 15252C | TRACO POWER
Power supply module, 5/12 VDC, 1.5 A, 15 W, TMP 15252C
Unit Price (€ / pc.)
61.9276 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
61.93 € *
Price list
Quantity
Price per unit*
1 pcs.
61.9276 €
10 pcs.
55.7277 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power modules, type Traco TMP.
Flat, molded switching mode power supply module with short-circuit and overload protection
For chassis mounting, type TMP 15.
Technical specifications
Number of outputs | 2 | |
Output voltage DC | 5/12 VDC | |
Output current | 1.5 A | |
Width | 54 mm | |
Input voltage AC | 85-264 VAC/120-370 VDC | |
Length | 96 mm | |
Power | 15 W | |
Depth | 23.3 mm | |
efficiency | 72 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |