TMP 15515C | TRACO POWER
Power supply module, 5/±15 VDC, 2 A, 15 W, TMP 15515C
Power modules, type Traco TMP.
Flat, molded switching mode power supply module with short-circuit and overload protection; Input voltages: 85 to 264 VAC, 120 to 370 VDC. Line frequency: 47 to 400 Hz. Output voltage adjustment tolerance: ±2.0 %. Control error on input fluctuation: max. 1.0 %. Insulation voltage: 3000 VAC. Insulation resistance: 100 Mohm, safety class II. Operating temperatures: –25 to +60 °C.
For chassis mounting, type TMP 15.
Technical attributes (type, max. output power, number of outputs, output voltage, output current): TMP 15515C, 15 W, 3 x OUT, 5.0/±15 VDC, 2000/±150 mA
Number of outputs | 3 | |
Output voltage DC | 5/±15 VDC | |
Output current | 2 A | |
Width | 54 mm | |
Input voltage AC | 85-264 VAC/120-370 VDC | |
Length | 96 mm | |
Power | 15 W | |
Depth | 23.8 mm | |
efficiency | 74 % |
Country of origin | TW |
Customs tariff number | 85044083 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |