TMP 30105C | TRACO POWER
Power supply module, 5 VDC, 6 A, 30 W, TMP 30105C
Unit Price (€ / pc.)
74.6130 € *
Available in 7 Days: 69 pcs. - if ordered today
Total Price:
74.61 € *
Price list
Quantity
Price per unit*
1 pcs.
74.6130 €
10 pcs.
67.1517 €
*incl. VAT plus shipping costs
Subject to prior sale
Power modules, type Traco TMP.
Flat, molded switching mode power supply module with short-circuit and overload protection
For chassis mounting, type TMP 30.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 6 A | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 85-264 VAC/120-370 VDC | |
| Power | 30 W | |
| efficiency | 78 % | |
| Length | 112 mm | |
| Width | 63.8 mm | |
| Depth | 25.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044083 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |