TMP 30115C | TRACO POWER
Power supply module, 15 VDC, 2 A, 30 W, TMP 30115C
Unit Price (€ / pc.)
74.6130 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
74.61 € *
Price list
Quantity
Price per unit*
1 pcs.
74.6130 €
10 pcs.
67.1517 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power modules, type Traco TMP.
Flat, molded switching mode power supply module with short-circuit and overload protection; Input voltages: 85 to 264 VAC, 120 to 370 VDC. Line frequency: 47 to 400 Hz. Output voltage adjustment tolerance: ±2.0 %. Control error on input fluctuation: max. 1.0 %. Insulation voltage: 3000 VAC. Insulation resistance: 100 Mohm, safety class II. Operating temperatures: –25 to +60 °C.
For chassis mounting, type TMP 30.
Technical attributes (type, max. output power, number of outputs, output voltage, output current): TMP 30115C, 30 W, 1 x OUT, 15 VDC, 2000 mA
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 15 VDC | |
Output current | 2 A | |
Width | 63.8 mm | |
Input voltage AC | 85-264 VAC/120-370 VDC | |
Length | 112 mm | |
Power | 30 W | |
Depth | 25.6 mm | |
efficiency | 80 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |