TMP 30252C | TRACO POWER
Power module, 5/12 VDC, 3 A, 30 W, TMP 30252C
Unit Price (€ / pc.)
91.4634 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
91.46 € *
Price list
Quantity
Price per unit*
1 pcs.
91.4634 €
10 pcs.
82.3004 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power modules, type Traco TMP.
Flat, molded switching mode power supply module with short-circuit and overload protection
For chassis mounting, type TMP 30.
Technical specifications
Number of outputs | 2 | |
Output voltage DC | 5/12 VDC | |
Output current | 3 A | |
Width | 63.8 mm | |
Input voltage AC | 85-264 VAC/120-370 VDC | |
Length | 112 mm | |
Power | 30 W | |
Depth | 25.6 mm | |
efficiency | 76 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |