TMP 30316C | TRACO POWER

Power module, 3.3/5/12 VDC, 4 A, 24 W, TMP 30316C

Order No.: 25K4954
EAN: 4099891287078
MPN:
TMP 30316C
Series: TMP
TMP 30316C TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
93.5697 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
93.57 € *
Price list
Quantity
Price per unit*
1 pcs.
93.5697 €
10 pcs.
84.2163 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power modules, type Traco TMP.

Flat, molded switching mode power supply module with short-circuit and overload protection

For chassis mounting, type TMP 30.

Technical specifications
Number of outputs 3
Output voltage DC 3,3/5/12 VDC
Output current 4 A
Width 63.8 mm
Input voltage AC 85-264 VAC/120-370 VDC
Length 112 mm
Power 24 W
Depth 25.6 mm
efficiency 71 %
Logistics
Country of origin TW
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei