TMP 30522C | TRACO POWER

Power module, 5/±12 VDC, 3 A, 30 W, TMP 30522C

Order No.: 25K4953
EAN: 4099891287061
MPN:
TMP 30522C
Series: TMP
TMP 30522C TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
93.5697 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
93.57 € *
Price list
Quantity
Price per unit*
1 pcs.
93.5697 €
10 pcs.
84.2163 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power modules, type Traco TMP.

Flat, molded switching mode power supply module with short-circuit and overload protection; Input voltages: 85 to 264 VAC, 120 to 370 VDC. Line frequency: 47 to 400 Hz. Output voltage adjustment tolerance: ±2.0 %. Control error on input fluctuation: max. 1.0 %. Insulation voltage: 3000 VAC. Insulation resistance: 100 Mohm, safety class II. Operating temperatures: –25 to +60 °C.

For chassis mounting, type TMP 30.

Technical attributes (type, max. output power, number of outputs, output voltage, output current): TMP 30522C, 30 W, 3 x OUT, 5.0/±12 VDC, 3000/1000/250 mA

Technical specifications
Number of outputs 3
Output voltage DC 5/±12 VDC
Output current 3 A
Width 63.8 mm
Input voltage AC 85-264 VAC/120-370 VDC
Length 112 mm
Power 30 W
Depth 25.6 mm
efficiency 76 %
Logistics
Country of origin TW
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei