TMW 24-105 | TRACO POWER

Switching power supply, 5.1 VDC, 4 A, 20.4 W, TMW 24-105

Order No.: 35C1672
EAN: 7613441064895
MPN:
TMW 24-105
Series: TMW
TMW 24-105 TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
42.3045 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
42.30 € *
Price list
Quantity
Price per unit*
1 pcs.
42.3045 €
5 pcs.
38.0800 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC/DC Medical power supply, TMW 24-105, TRACO POWER

The TMW 24 is a fully encapsulated AC/DC power supply designed for medical, household, and industrial applications. All models comes in compact, dust resistant, and waterproof IP68 housings, are IEC/EN 62368-1, IEC/- EN 60335-1 and IEC/EN 60601-1 3rd edition compliant and are certified for 2xMOPP. Featuring a reinforced isolation, the TMW 24 power supply is prepared for protection class II applications. It`s wide operating temperature range from -20°C to +80°C makes them ideal candidates for demanding applications.

Features

  • Fully encapsulated, dust resistant, and waterproof
  • Mountable in wall outlet boxes, with flying leads
  • Screw mountable on wood and inside furniture
  • Short-circuit protection (SCP)
  • Overvoltage protection (OVP)
  • Overtemperature protection (OTP)
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 5,1 VDC
Ausgangsstrom 4 A
Breite 51 mm
Eingangsspannungsbereich 85-264 VAC
Länge 53 mm
Leistung 20.4 W
Tiefe 24.5 mm
Wirkungsgrad 85 %
Logistics
Ursprungsland CN
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes