TMW 24-112 | TRACO POWER
Switching power supply, 12 VDC, 2 A, 24 W, TMW 24-112
Unit Price (€ / pc.)
42.3045 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
42.30 € *
Price list
Quantity
Price per unit*
1 pcs.
42.3045 €
5 pcs.
38.0800 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC/DC Medical power supply, TMW 24-112, TRACO POWER
The TMW 24 is a fully encapsulated AC/DC power supply designed for medical, household, and industrial applications. All models comes in compact, dust resistant, and waterproof IP68 housings, are IEC/EN 62368-1, IEC/- EN 60335-1 and IEC/EN 60601-1 3rd edition compliant and are certified for 2xMOPP. Featuring a reinforced isolation, the TMW 24 power supply is prepared for protection class II applications. It`s wide operating temperature range from -20°C to +80°C makes them ideal candidates for demanding applications.
Features
- Fully encapsulated, dust resistant, and waterproof
- Mountable in wall outlet boxes, with flying leads
- Screw mountable on wood and inside furniture
- Short-circuit protection (SCP)
- Overvoltage protection (OVP)
- Overtemperature protection (OTP)
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 12 VDC | |
Ausgangsstrom | 2 A | |
Breite | 51 mm | |
Eingangsspannungsbereich | 85-264 VAC | |
Länge | 53 mm | |
Leistung | 24 W | |
Tiefe | 24.5 mm | |
Wirkungsgrad | 88 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85044083 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |