TOP 200-112 | TRACO POWER

Open frame switching power supply, 12 VDC, 16 A, 200 W, TOP 200-112

Order No.: 25K4090
EAN: 4099891286682
MPN:
TOP 200-112
Series: TOP 200
TOP 200-112 TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
134.9341 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
134.93 € *
Price list
Quantity
Price per unit*
1 pcs.
134.9341 €
10 pcs.
121.4395 €
*incl. VAT plus shipping costs
**Subject to prior sale

Open-frame switching mode power supplies, type Traco Top 200.

Switching mode power supply with 200 W output power, convection cooling and overvoltage protection

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 16 A
Width 76.2 mm
Input voltage AC 85-264 VAC
Length 127 mm
Power 200 W
Depth 34 mm
efficiency 93 %
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei