TOP 200-124 | TRACO POWER
Open frame switching power supply, 24 VDC, 8.3 A, 200 W, TOP 200-124
Unit Price (€ / pc.)
120.9873 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
120.99 € *
Price list
Quantity
Price per unit*
1 pcs.
120.9873 €
10 pcs.
108.8850 €
*incl. VAT plus shipping costs
**Subject to prior sale
Open-frame switching mode power supplies, type Traco Top 200.
Switching mode power supply with 200 W output power, convection cooling and overvoltage protection
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 VDC | |
Output current | 8.3 A | |
Width | 76.2 mm | |
Input voltage AC | 85-264 VAC | |
Length | 127 mm | |
Power | 200 W | |
Depth | 34 mm | |
efficiency | 95 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |