TOP 200-148 | TRACO POWER

Open frame switching power supply, 48 VDC, 4.2 A, 200 W, TOP 200-148

Order No.: 25K4096
EAN: 4099891286705
MPN:
TOP 200-148
Series: TOP 200
TOP 200-148 TRACO POWER Built-In Power Supplies Image 1
TOP 200-148 TRACO POWER Built-In Power Supplies Image 2
Image may differ
Unit Price (€ / pc.)
120.9873 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
120.99 € *
Price list
Quantity
Price per unit*
1 pcs.
120.9873 €
10 pcs.
108.8850 €
*incl. VAT plus shipping costs
**Subject to prior sale

Open-frame switching mode power supplies, type Traco Top 200.

Switching mode power supply with 200 W output power, convection cooling and overvoltage protection

Technical specifications
Number of outputs 1
Output voltage DC 48 VDC
Output current 4.2 A
Width 76.2 mm
Input voltage AC 85-264 VAC
Length 127 mm
Power 200 W
Depth 34 mm
efficiency 95 %
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei