TOP 60148 | TRACO POWER

Open frame switching power supply, 48 VDC, 1.35 A, 65 W, TOP 60148

Order No.: 25K4258
EAN: 4099891286750
MPN:
TOP 60148
Series: TOP 60
TOP 60148 TRACO POWER Built-In Power Supplies Image 1
TOP 60148 TRACO POWER Built-In Power Supplies Image 2
Image may differ
Unit Price (€ / pc.)
46.7194 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
Total Price:
46.72 € *
Price list
Quantity
Price per unit*
1 pcs.
46.7194 €
10 pcs.
42.0308 €
*incl. VAT plus shipping costs
**Subject to prior sale

Open frame switching mode power supplies, type Traco TOP 60.

With single output.

Technical specifications
Number of outputs 1
Output voltage DC 48 VDC
Output current 1.35 A
Width 50.8 mm
Input voltage AC 90-264 VAC/110-370 VDC
Length 101.6 mm
Power 65 W
Depth 30 mm
efficiency 88 %
Logistics
Country of origin TW
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei