TOP 60252 | TRACO POWER

Open frame switching power supply, 5/12 VDC, 6 A, 55 W, TOP 60252

Order No.: 25K4260
EAN: 4099891286767
MPN:
TOP 60252
Series: TOP 60
TOP 60252 TRACO POWER Built-In Power Supplies
Image may differ
Unit Price (€ / pc.)
50.2894 € *
Available: 5 pcs.
Leadtime: 32 Weeks **
Total Price:
50.29 € *
Price list
Quantity
Price per unit*
1 pcs.
50.2894 €
10 pcs.
45.2557 €
*incl. VAT plus shipping costs
**Subject to prior sale

Open frame switching mode power supplies, type Traco TOP 60.

With dual output.

Technical specifications
Number of outputs 2
Output voltage DC 5/12 VDC
Output current 6 A
Width 50.8 mm
Input voltage AC 85-264 VAC/110-370 VDC
Length 101.6 mm
Power 55 W
Depth 30 mm
efficiency 88 %
Logistics
Country of origin TW
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei